Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS ZV17K0805121NIR1HT TVS Varistor, 17 V, 22 V, ZVHT Series, 44 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/54AH2740-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoZV17K0805121NIR1HTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel54AH2684
Re-Reel54AH2683RL
Cut Tape54AH2683
Product RangeZVHT Series
Your Part Number
3,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3500 | $0.163 | $570.50 |
| Total Price | $570.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.163 |
| 7000+ | $0.142 |
Full Reel
| Quantity | Price |
|---|---|
| 21000+ | $0.170 |
| 63000+ | $0.165 |
| 105000+ | $0.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV17K0805121NIR1HTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel54AH2684
Re-Reel54AH2683RL
Cut Tape54AH2683
Product RangeZVHT Series
Technical Datasheet
Voltage Rating VAC17V
Voltage Rating VDC22V
Product RangeZVHT Series
Clamping Voltage Vc Max44V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS120A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)0.4J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
17V
Product Range
ZVHT Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
120A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
22V
Clamping Voltage Vc Max
44V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
0.4J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ZV17K0805121NIR1HT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
