Print Page
ZV14K1210401NIR1HT
TVS Varistor, 14 V, 18 V, ZVHT Series, 38 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![BOURNS ZV14K1210401NIR1HT TVS Varistor, 14 V, 18 V, ZVHT Series, 38 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/54AH2740-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoZV14K1210401NIR1HTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54AH2680
Re-Reel54AH2679RL
Cut Tape54AH2679
Product RangeZVHT Series
Your Part Number
7,650 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.443 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.443 |
| 10+ | $0.386 |
| 25+ | $0.368 |
| 50+ | $0.344 |
| 100+ | $0.329 |
| 500+ | $0.310 |
| 1000+ | $0.288 |
| 5000+ | $0.265 |
Full Reel
| Quantity | Price |
|---|---|
| 16000+ | $0.344 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV14K1210401NIR1HTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54AH2680
Re-Reel54AH2679RL
Cut Tape54AH2679
Product RangeZVHT Series
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeZVHT Series
Clamping Voltage Vc Max38V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS400A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)1.6J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
14V
Product Range
ZVHT Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
400A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
38V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.6J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ZV14K1210401NIR1HT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
