Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoZV11K1206201NIR1HT
Newark Part No.
Full Reel54AH2670
Re-Reel54AH2669
Cut Tape54AH2669
Product RangeZVHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV11K1206201NIR1HT
Newark Part No.
Full Reel54AH2670
Re-Reel54AH2669
Cut Tape54AH2669
Product RangeZVHT Series
Technical Datasheet
Voltage Rating VAC11V
Voltage Rating VDC14V
Product RangeZVHT Series
Clamping Voltage Vc Max33V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS200A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)0.6J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
11V
Product Range
ZVHT Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
200A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
33V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
0.6J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ZV11K1206201NIR1HT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
