Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoZV11K0805121NIR1HT
Newark Part No.54AH2667
Product RangeZVHT Series
Your Part Number
Technical Datasheet
4,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.551 |
| 25+ | $0.463 |
| 50+ | $0.423 |
| 100+ | $0.289 |
| 250+ | $0.239 |
| 500+ | $0.201 |
| 1000+ | $0.160 |
| 2500+ | $0.135 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.084 |
| 30000+ | $0.079 |
| 50000+ | $0.069 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV11K0805121NIR1HT
Newark Part No.54AH2667
Product RangeZVHT Series
Technical Datasheet
Voltage Rating VAC11V
Voltage Rating VDC14V
Product RangeZVHT Series
Clamping Voltage Vc Max33V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS120A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)0.3J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Alternatives for ZV11K0805121NIR1HT
1 Product Found
Technical Specifications
Voltage Rating VAC
11V
Product Range
ZVHT Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
120A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
33V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
0.3J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability