Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoUAL25-1KF8Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20AM2837
Product RangeRiedon UAL Series
Your Part Number
237 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
| 10+ | $4.500 |
| 25+ | $4.150 |
| 50+ | $3.810 |
| 100+ | $3.470 |
| 500+ | $2.940 |
| 1000+ | $2.830 |
| 2500+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$6.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoUAL25-1KF8Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20AM2837
Product RangeRiedon UAL Series
Resistance1kohm
Product RangeRiedon UAL Series
Power Rating25W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypePower
Resistor MountingChassis Mount
Product Length27mm
Product Width27.4mm
Product Height14.2mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Power Rating
25W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
Power
Product Length
27mm
Product Height
14.2mm
Operating Temperature Max
275°C
SVHC
No SVHC (04-Feb-2026)
Product Range
Riedon UAL Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Resistor Mounting
Chassis Mount
Product Width
27.4mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
