Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | TISP61089BDR-SCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel86Y1104RL Cut Tape86Y1104 |
| Your Part Number | |
| Technical Datasheet |
5,153 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.770 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 50+ | $1.130 |
| 100+ | $0.761 |
| 250+ | $0.683 |
| 500+ | $0.604 |
| 1000+ | $0.553 |
| 2500+ | $0.542 |
| 5000+ | $0.531 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | TISP61089BDR-SCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel86Y1104RL Cut Tape86Y1104 |
| Technical Datasheet | |
| Reverse Stand-Off Voltage Vrwm | - |
| No. of Pins | 8Pins |
| TVS Thyristor Case Style | SOIC |
| Thyristor Type | SLIC Protector |
| Breakover Voltage Max | -112V |
| No. of Circuits | 2Circuits |
| Peak Pulse Current Ippm | 30A |
| Peak Off-State Voltage, Vdrm | -170V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Reverse Stand-Off Voltage Vrwm | - |
|---|---|
| TVS Thyristor Case Style | SOIC |
| Breakover Voltage Max | -112V |
| Peak Pulse Current Ippm | 30A |
| Product Range | - |
| No. of Pins | 8Pins |
|---|---|
| Thyristor Type | SLIC Protector |
| No. of Circuits | 2Circuits |
| Peak Off-State Voltage, Vdrm | -170V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for TISP61089BDR-S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
