Print Page
Image is for illustrative purposes only. Please refer to product description.

Unable to Retrieve Availability Information
Product Information
ManufacturerBOURNS
Manufacturer Part NoTISP4115J3BJR-SCopy
Newark Part No.33M1154
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max5VDC
Backlighting ColourGreen
No. of Digits / Alpha-
Display Size-
Screen Size-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
-
Backlighting Colour
Green
Display Size
-
Panel Cutout Height
-
Panel Cutout Diameter
-
Operating Temperature Max
-
SVHC
To Be Advised
Supply Voltage Max
5VDC
No. of Digits / Alpha
-
Screen Size
-
Panel Cutout Width
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
