Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoTISP4040L1BJR-S
Newark Part No.48AC3613
Product RangeTISP40xxL1BJ
Your Part Number
Technical Datasheet
1,075 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTISP4040L1BJR-S
Newark Part No.48AC3613
Product RangeTISP40xxL1BJ
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Thyristor TypeOvervoltage Protector
Breakover Voltage Max40V
No. of Circuits1Circuits
Peak Pulse Current Ippm-
Peak Off-State Voltage, Vdrm25V
Product RangeTISP40xxL1BJ
SVHCLead (25-Jun-2025)
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DO-214AA (SMB)
Breakover Voltage Max
40V
Peak Pulse Current Ippm
-
Product Range
TISP40xxL1BJ
No. of Pins
2Pins
Thyristor Type
Overvoltage Protector
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
25V
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for TISP4040L1BJR-S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability