Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoTCS-DL004-250-WH
Newark Part No.
Full Reel43W4304
Re-Reel48W0982
Cut Tape48W0982
Product RangeTCS-DL Series
Your Part Number
Technical Datasheet
187 In Stock
980 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.845 |
| 10+ | $0.666 |
| 25+ | $0.632 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.473 |
| 10000+ | $0.465 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTCS-DL004-250-WH
Newark Part No.
Full Reel43W4304
Re-Reel48W0982
Cut Tape48W0982
Product RangeTCS-DL Series
Technical Datasheet
Suppressor TypeHigh Speed Surge Protector IC
No. of Poles2 Pole
SPD Type-
Peak Surge Current-
Continuing Operating Voltage Max-
Suppressor MountingPCB - Surface Mount
Product RangeTCS-DL Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Suppressor Type
High Speed Surge Protector IC
SPD Type
-
Continuing Operating Voltage Max
-
Product Range
TCS-DL Series
SVHC
No SVHC (25-Jun-2025)
No. of Poles
2 Pole
Peak Surge Current
-
Suppressor Mounting
PCB - Surface Mount
Plug Type
-
Alternatives for TCS-DL004-250-WH
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate