Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoTBU-DF055-200-WH
Newark Part No.66AH0784
Product RangeTBU-DF Series
Your Part Number
9,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.280 |
| 25+ | $2.170 |
| 50+ | $2.060 |
| 100+ | $2.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$12.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-DF055-200-WH
Newark Part No.66AH0784
Product RangeTBU-DF Series
Technical Datasheet
Suppressor TypeHigh Speed Surge Protector IC
No. of Poles-
SPD Type-
Peak Surge Current-
Continuing Operating Voltage Max-
Suppressor MountingPCB - Surface Mount
Product RangeTBU-DF Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
High Speed Surge Protector IC
SPD Type
-
Continuing Operating Voltage Max
-
Product Range
TBU-DF Series
SVHC
No SVHC (04-Feb-2026)
No. of Poles
-
Peak Surge Current
-
Suppressor Mounting
PCB - Surface Mount
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
