Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoTBU-CA065-200-WHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel28X2554
Re-Reel23T3667RL
Cut Tape23T3667
Product RangeTBU-CA Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.310 | $3,930.00 |
| Total Price | $3,930.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.310 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.150 |
| 9000+ | $2.070 |
| 15000+ | $1.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-CA065-200-WHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel28X2554
Re-Reel23T3667RL
Cut Tape23T3667
Product RangeTBU-CA Series
Technical Datasheet
Suppressor TypeHigh Speed Surge Protector IC
No. of Poles1 Pole
SPD Type-
Peak Surge Current-
Continuing Operating Voltage Max300VAC
Voltage Rating650V
Suppressor MountingPCB - Surface Mount
Product RangeTBU-CA Series
Response Time1µs
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Suppressor Type
High Speed Surge Protector IC
SPD Type
-
Continuing Operating Voltage Max
300VAC
Suppressor Mounting
PCB - Surface Mount
Response Time
1µs
SVHC
No SVHC (21-Jan-2025)
No. of Poles
1 Pole
Peak Surge Current
-
Voltage Rating
650V
Product Range
TBU-CA Series
Plug Type
-
Alternatives for TBU-CA065-200-WH
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
