Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoTBU-CA050-500-WH
Newark Part No.
Full Reel83R7177
Re-Reel83R7176
Cut Tape83R7176
Product RangeTBU-CA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $1.330 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.960 |
| 4000+ | $0.866 |
| 6000+ | $0.834 |
| 10000+ | $0.803 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-CA050-500-WH
Newark Part No.
Full Reel83R7177
Re-Reel83R7176
Cut Tape83R7176
Product RangeTBU-CA Series
Technical Datasheet
Product RangeTBU-CA Series
Suppressor TypeData Line
No. of Poles1 Pole
Continuing Operating Voltage Max250VAC
Suppressor MountingPCB - Surface Mount
Peak Surge Current-
Response Time1µs
SVHCNo SVHC (25-Jun-2025)
Product Overview
High speed protector in surface mount DFN package. It is designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. Typical applications include voice / VDSL cards, protection modules and dongles, process control equipments, test and measurement equipments.
- Low capacitance single bidirectional high speed protection component
- MOSFET semiconductor technology based construction
- Overcurrent and overvoltage protection
Technical Specifications
Product Range
TBU-CA Series
No. of Poles
1 Pole
Suppressor Mounting
PCB - Surface Mount
Response Time
1µs
Suppressor Type
Data Line
Continuing Operating Voltage Max
250VAC
Peak Surge Current
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TBU-CA050-500-WH
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate