Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU8028-680YCopy
Newark Part No.
Re-Reel09J3068
Cut Tape09J3068
Product RangeSRU8028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $0.547 | $820.50 |
| Total Price | $820.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.547 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8028-680YCopy
Newark Part No.
Re-Reel09J3068
Cut Tape09J3068
Product RangeSRU8028 Series
Technical Datasheet
Product RangeSRU8028 Series
Inductance68µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
DC Resistance Max0.317ohm
Saturation Current (Isat)800mA
Inductance Tolerance± 30%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SRU8028 Series
RMS Current (Irms)
850mA
DC Resistance Max
0.317ohm
Inductance Tolerance
± 30%
Inductance
68µH
Inductor Construction
Shielded
Saturation Current (Isat)
800mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
