Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1063A-6R8Y
Newark Part No.96Y9763
Product RangeSRU1063A Series
Your Part Number
Technical Datasheet
186 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.010 |
| 25+ | $0.969 |
| 50+ | $0.919 |
| 100+ | $0.868 |
| 250+ | $0.860 |
| 500+ | $0.778 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1063A-6R8Y
Newark Part No.96Y9763
Product RangeSRU1063A Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)5.2A
Product RangeSRU1063A Series
Power Inductor Case10mm x 10mm x 6.5mm
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRU1063A-6R8Y from Bourns is a SRU1063A series SMD shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies.
- Automotive grade AEC-Q200 qualified
- Inductance is 6.8µH at 100KHz/0.1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 0.0145ohm
- RMS current (Irms) is 5.2A
- Saturation current (Isat) is 5.2A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 10mm x 10mm x 6.5mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRU1063A Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.2A
Saturation Current (Isat)
5.2A
Power Inductor Case
10mm x 10mm x 6.5mm
DC Resistance Max
0.018ohm
Product Length
10mm
Product Height
6.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability