Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1048A-101Y
Newark Part No.87X9544
Product RangeSRU1048A Series
Your Part Number
Technical Datasheet
1,198 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.070 |
| 25+ | $0.957 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.639 |
| 4000+ | $0.574 |
| 6000+ | $0.554 |
| 10000+ | $0.542 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1048A-101Y
Newark Part No.87X9544
Product RangeSRU1048A Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeSRU1048A Series
Power Inductor Case10mm x 10mm x 4.8mm
DC Resistance Max0.22ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRU1048A Series
DC Resistance Max
0.22ohm
Product Length
10mm
Product Height
4.8mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1A
Power Inductor Case
10mm x 10mm x 4.8mm
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRU1048A-101Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability