Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1028-560YCopy
Newark Part No.
Full Reel02J3217
Cut Tape09J2963
Product RangeSRU1028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.588 | $588.00 |
| Total Price | $588.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.588 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.519 |
| 2000+ | $0.471 |
| 4000+ | $0.423 |
| 6000+ | $0.408 |
| 10000+ | $0.399 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1028-560YCopy
Newark Part No.
Full Reel02J3217
Cut Tape09J2963
Product RangeSRU1028 Series
Inductance56µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeSRU1028 Series
DC Resistance Max0.208ohm
Inductance Tolerance± 30%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
SRU1028 Series
Inductance Tolerance
± 30%
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1A
DC Resistance Max
0.208ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SRU1028-560Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
