Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1028-4R7YCopy
Newark Part No.
Full Reel02J3215
Re-Reel92AH6110
Cut Tape92AH6110
Product RangeSRU1028 Series
Your Part Number
1,530 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $1.020 |
| 25+ | $0.947 |
| 50+ | $0.868 |
| 100+ | $0.788 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.629 |
| 2000+ | $0.581 |
| 4000+ | $0.533 |
| 6000+ | $0.518 |
| 10000+ | $0.509 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1028-4R7YCopy
Newark Part No.
Full Reel02J3215
Re-Reel92AH6110
Cut Tape92AH6110
Product RangeSRU1028 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Power Inductor Case10mm x 10mm x 2.8mm
Product RangeSRU1028 Series
Inductor Case / Package-
DC Resistance Max0.016ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
3.8A
Product Range
SRU1028 Series
DC Resistance Max
0.016ohm
Product Length
10mm
Product Height
2.8mm
Technical Docs (2)
Alternatives for SRU1028-4R7Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
