Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6603-680MLCopy
Newark Part No.
Full Reel61J9155
Re-Reel06X7960
Cut Tape06X7960
Product RangeSRR6603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.080 |
| 25+ | $1.030 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.832 |
| 1000+ | $0.804 |
| 2000+ | $0.738 |
| 4000+ | $0.672 |
| 6000+ | $0.652 |
| 10000+ | $0.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6603-680MLCopy
Newark Part No.
Full Reel61J9155
Re-Reel06X7960
Cut Tape06X7960
Product RangeSRR6603 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)170mA
Power Inductor Case6.6mm x 4.4mm x 3mm
Product RangeSRR6603 Series
DC Resistance Max0.29ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.4mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
6.6mm x 4.4mm x 3mm
DC Resistance Max
0.29ohm
Product Length
6.6mm
Product Height
3mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
170mA
Product Range
SRR6603 Series
Inductance Tolerance
± 20%
Product Width
4.4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR6603-680ML
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
