Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6038-5R0YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel14P7469
Cut Tape87W6054
Product RangeSRR6038 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.475 | $475.00 |
| Total Price | $475.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.475 |
| 2000+ | $0.468 |
| 3000+ | $0.465 |
| 5000+ | $0.462 |
| 10000+ | $0.453 |
| 25000+ | $0.444 |
| 50000+ | $0.434 |
| 100000+ | $0.425 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.478 |
| 3000+ | $0.468 |
| 5000+ | $0.459 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6038-5R0YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel14P7469
Cut Tape87W6054
Product RangeSRR6038 Series
Technical Datasheet
Inductance5µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.95A
Product RangeSRR6038 Series
Power Inductor Case6.8mm x 6.8mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.024ohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5µH
Inductor Construction
Shielded
Product Range
SRR6038 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.9A
Saturation Current (Isat)
2.95A
Power Inductor Case
6.8mm x 6.8mm x 3.8mm
DC Resistance Max
0.024ohm
Product Length
6.8mm
Product Height
3.8mm
Technical Docs (2)
Alternatives for SRR6038-5R0Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
