Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6038-270Y
Newark Part No.
Full Reel14P7464
Re-Reel33AK4622
Cut Tape33AK4622
Product RangeSRR6038 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.575 | $575.00 |
| Total Price | $575.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.575 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.541 |
| 5000+ | $0.530 |
| 10000+ | $0.496 |
| 20000+ | $0.466 |
| 30000+ | $0.440 |
| 50000+ | $0.424 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6038-270Y
Newark Part No.
Full Reel14P7464
Re-Reel33AK4622
Cut Tape33AK4622
Product RangeSRR6038 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeSRR6038 Series
Inductor Case / Package-
Power Inductor Case6.8mm x 6.8mm x 3.8mm
DC Resistance Max0.109ohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
SRR6038 Series
Power Inductor Case
6.8mm x 6.8mm x 3.8mm
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.3A
Inductor Case / Package
-
DC Resistance Max
0.109ohm
Product Length
6.8mm
Product Height
3.8mm
Technical Docs (2)
Alternatives for SRR6038-270Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
