Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4828A-330MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel31AC7046RL
Cut Tape31AC7046
Product RangeSRR4828A Series
Your Part Number
73 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.737 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.737 |
| 25+ | $0.576 |
| 100+ | $0.520 |
| 250+ | $0.487 |
| 500+ | $0.477 |
| 1000+ | $0.468 |
| 2500+ | $0.458 |
| 5000+ | $0.448 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4828A-330MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel31AC7046RL
Cut Tape31AC7046
Product RangeSRR4828A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Product RangeSRR4828A Series
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max0.26ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRR4828A Series
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
600mA
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
DC Resistance Max
0.26ohm
Product Length
4.8mm
Product Height
2.8mm
Alternatives for SRR4828A-330M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
