Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4818A-180MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel52AC7452
Re-Reel31AC7019RL
Cut Tape31AC7019
Product RangeSRR4818A Series
Your Part Number
239 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.861 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.861 |
| 10+ | $0.723 |
| 25+ | $0.686 |
| 50+ | $0.650 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.524 |
| 5000+ | $0.514 |
| 10000+ | $0.480 |
| 20000+ | $0.451 |
| 30000+ | $0.424 |
| 50000+ | $0.408 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4818A-180MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel52AC7452
Re-Reel31AC7019RL
Cut Tape31AC7019
Product RangeSRR4818A Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)790mA
Product RangeSRR4818A Series
Power Inductor Case4.8mm x 4.8mm x 1.8mm
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max0.28ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
SRR4818A Series
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
790mA
Power Inductor Case
4.8mm x 4.8mm x 1.8mm
DC Resistance Max
0.28ohm
Product Length
4.8mm
Product Height
1.8mm
Alternatives for SRR4818A-180M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
