Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4028-121Y
Newark Part No.14P7350
Product RangeSRR4028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.457 |
| 5000+ | $0.448 |
| 10000+ | $0.419 |
| 20000+ | $0.394 |
| 30000+ | $0.372 |
| 50000+ | $0.358 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$457.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4028-121Y
Newark Part No.14P7350
Product RangeSRR4028 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)470mA
Inductor ConstructionShielded
Saturation Current (Isat)280mA
Product RangeSRR4028 Series
Inductor Case / Package-
Power Inductor Case4.8mm x 4.8mm x 2.8mm
DC Resistance Max0.7ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
SRR4028 Series
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
470mA
Saturation Current (Isat)
280mA
Inductor Case / Package
-
DC Resistance Max
0.7ohm
Product Length
4.8mm
Product Height
2.8mm
Alternatives for SRR4028-121Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
