Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRR4028-101Y Power Inductor (SMD), 100 µH, 510 mA, Shielded, 300 mA, SRR4028 Series, 1919 [4848 Metric]](https://www.newark.com/productimages/standard/en_US/87W6038-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRR4028-101YCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel87W6038RL
Cut Tape87W6038
Product RangeSRR4028 Series
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.623 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.623 |
| 25+ | $0.527 |
| 100+ | $0.446 |
| 250+ | $0.437 |
| 500+ | $0.428 |
| 1000+ | $0.419 |
| 2500+ | $0.410 |
| 5000+ | $0.401 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4028-101YCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel87W6038RL
Cut Tape87W6038
Product RangeSRR4028 Series
Inductance100µH
RMS Current (Irms)510mA
Inductor ConstructionShielded
Saturation Current (Isat)300mA
Product RangeSRR4028 Series
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max0.6ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRR4028 Series
DC Resistance Max
0.6ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
510mA
Saturation Current (Isat)
300mA
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SRR4028-101Y
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
