Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4028-101Y.
Newark Part No.28AC3143
Product RangeSRR4028 Series
Your Part Number
8,500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4028-101Y.
Newark Part No.28AC3143
Product RangeSRR4028 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)510mA
Inductor ConstructionShielded
Product RangeSRR4028 Series
Saturation Current (Isat)300mA
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Inductance Tolerance± 30%
DC Resistance Max600mohm
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Saturation Current (Isat)
300mA
Inductance Tolerance
± 30%
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
510mA
Product Range
SRR4028 Series
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
DC Resistance Max
600mohm
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
