Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4018-470Y
Newark Part No.14P7338
Product RangeSRR4018 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.457 |
| 5000+ | $0.448 |
| 10000+ | $0.419 |
| 20000+ | $0.394 |
| 30000+ | $0.372 |
| 50000+ | $0.358 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$365.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4018-470Y
Newark Part No.14P7338
Product RangeSRR4018 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)620mA
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Product RangeSRR4018 Series
Inductor Case / Package-
Power Inductor Case4.8mm x 4.8mm x 1.8mm
DC Resistance Max600mohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRR4018 Series
Power Inductor Case
4.8mm x 4.8mm x 1.8mm
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
620mA
Saturation Current (Isat)
450mA
Inductor Case / Package
-
DC Resistance Max
600mohm
Product Length
4.8mm
Product Height
1.8mm
Technical Docs (2)
Alternatives for SRR4018-470Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate