Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4011-R47YL
Newark Part No.61J9119
Product RangeSRR4011 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $0.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4011-R47YL
Newark Part No.61J9119
Product RangeSRR4011 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Product RangeSRR4011 Series
Saturation Current (Isat)3.8A
Power Inductor Case4.8mm x 4.8mm x 1.15mm
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max30mohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.15mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Saturation Current (Isat)
3.8A
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
3.2A
Product Range
SRR4011 Series
Power Inductor Case
4.8mm x 4.8mm x 1.15mm
DC Resistance Max
30mohm
Product Length
4.8mm
Product Height
1.15mm
Technical Docs (2)
Alternatives for SRR4011-R47YL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate