Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4011-R47YLCopy
Newark Part No.
Full Reel01AM0597
Cut Tape23T1340
Product RangeSRR4011 Series
Your Part Number
870 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.781 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.781 |
| 10+ | $0.655 |
| 25+ | $0.622 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.516 |
| 2400+ | $0.484 |
| 4800+ | $0.457 |
| 7200+ | $0.433 |
| 12000+ | $0.418 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4011-R47YLCopy
Newark Part No.
Full Reel01AM0597
Cut Tape23T1340
Product RangeSRR4011 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangeSRR4011 Series
Power Inductor Case4.8mm x 4.8mm x 1.15mm
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max0.03ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.15mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRR4011 Series
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
3.8A
Power Inductor Case
4.8mm x 4.8mm x 1.15mm
DC Resistance Max
0.03ohm
Product Length
4.8mm
Product Height
1.15mm
Technical Docs (3)
Alternatives for SRR4011-R47YL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
