Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4011-6R2YL
Newark Part No.61J9132
Product RangeSRR4011 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.713 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4011-6R2YL
Newark Part No.61J9132
Product RangeSRR4011 Series
Technical Datasheet
Inductance6.2µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeSRR4011 Series
Power Inductor Case4.8mm x 4.8mm x 1.15mm
Inductor Case / Package-
DC Resistance Max0.195ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.15mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.2µH
Inductor Construction
Shielded
Product Range
SRR4011 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1A
Power Inductor Case
4.8mm x 4.8mm x 1.15mm
DC Resistance Max
0.195ohm
Product Length
4.8mm
Product Height
1.15mm
Technical Docs (1)
Alternatives for SRR4011-6R2YL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate