Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4011-680YLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel79R7410
Cut Tape61J9133
Product RangeSRR4011 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $0.421 | $505.20 |
| Total Price | $505.20 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1200+ | $0.421 |
| 2400+ | $0.408 |
| 3600+ | $0.407 |
| 6000+ | $0.405 |
| 12000+ | $0.397 |
| 30000+ | $0.389 |
| 60000+ | $0.381 |
| 120000+ | $0.373 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.347 |
| 2400+ | $0.334 |
| 3600+ | $0.333 |
| 6000+ | $0.331 |
| 12000+ | $0.324 |
| 30000+ | $0.318 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4011-680YLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel79R7410
Cut Tape61J9133
Product RangeSRR4011 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Product RangeSRR4011 Series
Saturation Current (Isat)320mA
Power Inductor Case4.8mm x 4.8mm x 1.15mm
Inductance Tolerance± 30%
DC Resistance Max1.8ohm
Product Length4.8mm
Product Width4.8mm
Product Height1.15mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Saturation Current (Isat)
320mA
Inductance Tolerance
± 30%
Product Length
4.8mm
Product Height
1.15mm
RMS Current (Irms)
350mA
Product Range
SRR4011 Series
Power Inductor Case
4.8mm x 4.8mm x 1.15mm
DC Resistance Max
1.8ohm
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
