Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR3818A-4R7Y
Newark Part No.52AC7443
Product RangeSRR3818A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.430 |
| 5000+ | $0.420 |
| 10000+ | $0.388 |
| 20000+ | $0.362 |
| 30000+ | $0.337 |
| 50000+ | $0.322 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR3818A-4R7Y
Newark Part No.52AC7443
Product RangeSRR3818A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Product RangeSRR3818A Series
Power Inductor Case3.8mm x 3.8mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 30%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRR3818A Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
950mA
Power Inductor Case
3.8mm x 3.8mm x 1.8mm
DC Resistance Max
0.12ohm
Product Length
3.8mm
Product Height
1.8mm
Alternatives for SRR3818A-4R7Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate