Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRR1280A-680MCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel06X7929 Cut Tape06X7928 |
| Product Range | SRR1280A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2400 | $1.300 | $3,120.00 |
| Total Price | $3,120.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2400+ | $1.300 |
Full Reel
| Quantity | Price |
|---|---|
| 2400+ | $0.704 |
| 4800+ | $0.690 |
| 7200+ | $0.676 |
| 12000+ | $0.662 |
| 24000+ | $0.648 |
| 60000+ | $0.634 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRR1280A-680MCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel06X7929 Cut Tape06X7928 |
| Product Range | SRR1280A Series |
| Technical Datasheet | |
| Inductance | 68µH |
| RMS Current (Irms) | 2.4A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 2.3A |
| Product Range | SRR1280A Series |
| Inductor Case / Package | - |
| Power Inductor Case | 12.5mm x 12.5mm x 7.5mm |
| DC Resistance Max | 0.12ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 12.5mm |
| Product Width | 12.5mm |
| Product Height | 7.5mm |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Inductance | 68µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | SRR1280A Series |
| Power Inductor Case | 12.5mm x 12.5mm x 7.5mm |
| Inductance Tolerance | ± 20% |
| Product Width | 12.5mm |
| SVHC | No SVHC (20-Jun-2016) |
| RMS Current (Irms) | 2.4A |
|---|---|
| Saturation Current (Isat) | 2.3A |
| Inductor Case / Package | - |
| DC Resistance Max | 0.12ohm |
| Product Length | 12.5mm |
| Product Height | 7.5mm |
Alternatives for SRR1280A-680M
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
