Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRR1280A-470MCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel06X7919 Cut Tape06X7918 |
| Product Range | SRR1280A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2400 | $0.821 | $1,970.40 |
| Total Price | $1,970.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2400+ | $0.821 |
| 4800+ | $0.818 |
| 7200+ | $0.802 |
| 12000+ | $0.785 |
| 24000+ | $0.769 |
| 60000+ | $0.753 |
| 120000+ | $0.736 |
| 240000+ | $0.720 |
Full Reel
| Quantity | Price |
|---|---|
| 2400+ | $0.658 |
| 4800+ | $0.645 |
| 7200+ | $0.632 |
| 12000+ | $0.619 |
| 24000+ | $0.605 |
| 60000+ | $0.592 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRR1280A-470MCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel06X7919 Cut Tape06X7918 |
| Product Range | SRR1280A Series |
| Technical Datasheet | |
| Inductance | 47µH |
| RMS Current (Irms) | 2.9A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 2.8A |
| Product Range | SRR1280A Series |
| Inductor Case / Package | - |
| Power Inductor Case | 12.5mm x 12.5mm x 7.5mm |
| DC Resistance Max | 80mohm |
| Inductance Tolerance | ± 20% |
| Product Length | 12.5mm |
| Product Width | 12.5mm |
| Product Height | 7.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 47µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | SRR1280A Series |
| Power Inductor Case | 12.5mm x 12.5mm x 7.5mm |
| Inductance Tolerance | ± 20% |
| Product Width | 12.5mm |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | 2.9A |
|---|---|
| Saturation Current (Isat) | 2.8A |
| Inductor Case / Package | - |
| DC Resistance Max | 80mohm |
| Product Length | 12.5mm |
| Product Height | 7.5mm |
Alternatives for SRR1280A-470M
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
