Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRR1280A-221KCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel06X7903 Cut Tape06X7902 |
| Product Range | SRR1280A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2400 | $0.860 | $2,064.00 |
| Total Price | $2,064.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2400+ | $0.860 |
| 4800+ | $0.843 |
| 7200+ | $0.826 |
| 12000+ | $0.808 |
| 24000+ | $0.791 |
| 60000+ | $0.774 |
| 120000+ | $0.757 |
| 240000+ | $0.740 |
Full Reel
| Quantity | Price |
|---|---|
| 2400+ | $0.704 |
| 4800+ | $0.690 |
| 7200+ | $0.676 |
| 12000+ | $0.662 |
| 24000+ | $0.648 |
| 60000+ | $0.634 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRR1280A-221KCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel06X7903 Cut Tape06X7902 |
| Product Range | SRR1280A Series |
| Technical Datasheet | |
| Inductance | 220µH |
| RMS Current (Irms) | 1.6A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 1.7A |
| Product Range | SRR1280A Series |
| Power Inductor Case | 12.5mm x 12.5mm x 7.5mm |
| DC Resistance Max | 400mohm |
| Inductance Tolerance | ± 10% |
| Product Length | 12.5mm |
| Product Width | 12.5mm |
| Product Height | 7.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 220µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | SRR1280A Series |
| DC Resistance Max | 400mohm |
| Product Length | 12.5mm |
| Product Height | 7.5mm |
| RMS Current (Irms) | 1.6A |
|---|---|
| Saturation Current (Isat) | 1.7A |
| Power Inductor Case | 12.5mm x 12.5mm x 7.5mm |
| Inductance Tolerance | ± 10% |
| Product Width | 12.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for SRR1280A-221K
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
