Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1280-390M
Newark Part No.
Full Reel33M0109
Re-Reel33AK4575
Cut Tape33AK4575
Product RangeSRR1280 Series
Your Part Number
375 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.400 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.260 | $0.400 |
| 10+ | $0.945 | $0.400 |
| 25+ | $0.944 | $0.400 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.764 |
| 1000+ | $0.734 |
| 2000+ | $0.666 |
| 4000+ | $0.598 |
| 6000+ | $0.577 |
| 10000+ | $0.564 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-390M
Newark Part No.
Full Reel33M0109
Re-Reel33AK4575
Cut Tape33AK4575
Product RangeSRR1280 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeSRR1280 Series
Inductor Case / Package-
Power Inductor Case12.5mm x 12.5mm x 7.5mm
DC Resistance Max70mohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for SRR1280-390M
1 Product Found
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Product Range
SRR1280 Series
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
3.1A
Inductor Case / Package
-
DC Resistance Max
70mohm
Product Length
12.5mm
Product Height
7.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
