Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-6R1Y
Newark Part No.87X9473
Product RangeSRR1260A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-6R1Y
Newark Part No.87X9473
Product RangeSRR1260A Series
Technical Datasheet
Inductance6.1µH
RMS Current (Irms)6.6A
Inductor ConstructionShielded
Saturation Current (Isat)6.8A
Product RangeSRR1260A Series
DC Resistance Max0.017ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.1µH
Inductor Construction
Shielded
Product Range
SRR1260A Series
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.6A
Saturation Current (Isat)
6.8A
DC Resistance Max
0.017ohm
Product Length
12.5mm
Product Height
6mm
Technical Docs (2)
Alternatives for SRR1260A-6R1Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability