Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1260-470M.Copy
Newark Part No.30AC0718
Product RangeSRR1260 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 600+ | $0.694 |
| 1800+ | $0.670 |
| 3000+ | $0.618 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$416.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260-470M.Copy
Newark Part No.30AC0718
Product RangeSRR1260 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Product RangeSRR1260 Series
Saturation Current (Isat)2.5A
Power Inductor Case12.5mm x 12.5mm x 6mm
DC Resistance Max0.086ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.5A
DC Resistance Max
0.086ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
2.6A
Product Range
SRR1260 Series
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SRR1260-470M.
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
