Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1260-121KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel33M0073
Re-Reel87W6025RL
Cut Tape87W6025
Product RangeSRR1260 Series
Your Part Number
4,999 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 25+ | $0.846 |
| 100+ | $0.696 |
| 250+ | $0.682 |
| 500+ | $0.668 |
| 1000+ | $0.654 |
| 5000+ | $0.640 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $0.751 |
| 1200+ | $0.715 |
| 1800+ | $0.695 |
| 3000+ | $0.671 |
| 6000+ | $0.639 |
| 15000+ | $0.626 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260-121KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel33M0073
Re-Reel87W6025RL
Cut Tape87W6025
Product RangeSRR1260 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)1.65A
Inductor ConstructionShielded
Product RangeSRR1260 Series
Saturation Current (Isat)1.65A
Power Inductor Case12.5mm x 12.5mm x 6mm
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max0.21ohm
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.65A
Inductor Case / Package
-
DC Resistance Max
0.21ohm
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.65A
Product Range
SRR1260 Series
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductance Tolerance
± 10%
Product Length
12.5mm
Product Height
6mm
Technical Docs (2)
Alternatives for SRR1260-121K
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
