Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1260-100M
Newark Part No.04P2012
Product RangeSRR1260 Series
Your Part Number
3,344 In Stock
1,200 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.927 |
| 10+ | $0.801 |
| 25+ | $0.779 |
| 50+ | $0.752 |
| 100+ | $0.725 |
| 250+ | $0.709 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260-100M
Newark Part No.04P2012
Product RangeSRR1260 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeSRR1260 Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRR1260 Series
DC Resistance Max
0.02ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRR1260-100M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
