Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1240-270MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel06X7763RL
Cut Tape06X7763
Product RangeSRR1240 Series
Your Part Number
211 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.370 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.150 |
| 25+ | $1.090 |
| 50+ | $1.030 |
| 100+ | $0.969 |
| 500+ | $0.950 |
| 1000+ | $0.930 |
| 2500+ | $0.911 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1240-270MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel06X7763RL
Cut Tape06X7763
Product RangeSRR1240 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)2.55A
Inductor ConstructionShielded
Saturation Current (Isat)2.35A
Power Inductor Case12.5mm x 12.5mm x 4mm
Product RangeSRR1240 Series
Inductor Case / Package-
DC Resistance Max0.085ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.55A
Saturation Current (Isat)
2.35A
Product Range
SRR1240 Series
DC Resistance Max
0.085ohm
Product Length
12.5mm
Product Height
4mm
Technical Docs (2)
Alternatives for SRR1240-270M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
