Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1240-221KCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.33M0057
Product RangeSRR1240 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 800+ | $0.766 |
| 2400+ | $0.735 |
| 4000+ | $0.667 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$612.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1240-221KCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.33M0057
Product RangeSRR1240 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)920mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeSRR1240 Series
Power Inductor Case12.5mm x 12.5mm x 4mm
Inductor Case / Package-
DC Resistance Max0.66ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
SRR1240 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
920mA
Saturation Current (Isat)
900mA
Power Inductor Case
12.5mm x 12.5mm x 4mm
DC Resistance Max
0.66ohm
Product Length
12.5mm
Product Height
4mm
Technical Docs (3)
Alternatives for SRR1240-221K
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
