Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1210A-270M
Newark Part No.
Re-Reel71AC4852
Cut Tape71AC4852
Product RangeSRR1210A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210A-270M
Newark Part No.
Re-Reel71AC4852
Cut Tape71AC4852
Product RangeSRR1210A Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Product RangeSRR1210A Series
Saturation Current (Isat)4.2A
Power Inductor Case12mm x 12mm x 10mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.04ohm
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Saturation Current (Isat)
4.2A
Inductor Case / Package
-
DC Resistance Max
0.04ohm
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5A
Product Range
SRR1210A Series
Power Inductor Case
12mm x 12mm x 10mm
Inductance Tolerance
± 20%
Product Length
12mm
Product Height
10mm
Technical Docs (2)
Alternatives for SRR1210A-270M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate