Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210A-221M
Newark Part No.41Y0309
Product RangeSRR1210A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.942 |
| 2000+ | $0.854 |
| 4000+ | $0.767 |
| 6000+ | $0.740 |
| 10000+ | $0.724 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 250
$942.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210A-221M
Newark Part No.41Y0309
Product RangeSRR1210A Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeSRR1210A Series
Power Inductor Case12mm x 12mm x 10mm
DC Resistance Max0.315ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
SRR1210A Series
DC Resistance Max
0.315ohm
Product Length
12mm
Product Height
10mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.5A
Power Inductor Case
12mm x 12mm x 10mm
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR1210A-221M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
