Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210A-221MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel41Y0309
Cut Tape33AK4563
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.170 | $1,170.00 |
| Total Price | $1,170.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.170 |
| 2000+ | $1.150 |
| 3000+ | $1.120 |
| 5000+ | $1.100 |
| 10000+ | $1.080 |
| 25000+ | $1.050 |
| 50000+ | $1.030 |
| 100000+ | $1.010 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.886 |
| 3000+ | $0.801 |
| 5000+ | $0.785 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210A-221MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel41Y0309
Cut Tape33AK4563
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.7A
Saturation Current (Isat)1.5A
Inductor Case / Package-
DC Resistance Max0.315ohm
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
220µH
Saturation Current (Isat)
1.5A
DC Resistance Max
0.315ohm
Product Width
12mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
1.7A
Inductor Case / Package
-
Product Length
12mm
Product Height
10mm
Alternatives for SRR1210A-221M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
