Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210-8R2YCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel83R8948
Re-Reel14P7309RL
Cut Tape14P7309
Product RangeSRR1210 Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.420 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 25+ | $1.200 |
| 100+ | $1.020 |
| 250+ | $0.916 |
| 500+ | $0.882 |
| 1000+ | $0.829 |
| 5000+ | $0.812 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.711 |
| 1500+ | $0.658 |
| 2500+ | $0.645 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-8R2YCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel83R8948
Re-Reel14P7309RL
Cut Tape14P7309
Product RangeSRR1210 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)7.3A
Inductor ConstructionShielded
Product RangeSRR1210 Series
Saturation Current (Isat)7.5A
Power Inductor Case12mm x 12mm x 10mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max0.017ohm
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
7.5A
Inductor Case / Package
-
DC Resistance Max
0.017ohm
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.3A
Product Range
SRR1210 Series
Power Inductor Case
12mm x 12mm x 10mm
Inductance Tolerance
± 30%
Product Length
12mm
Product Height
10mm
Technical Docs (2)
Alternatives for SRR1210-8R2Y
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
