Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210-680M
Newark Part No.
Full Reel38AC2399
Re-Reel79X2039
Cut Tape79X2039
Product RangeSRR1210 Series
Your Part Number
7,475 In Stock
Need more?
3750 Delivery in 1-3 Business Days(US stock)
1725 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.170 |
| 25+ | $1.110 |
| 50+ | $1.050 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $0.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-680M
Newark Part No.
Full Reel38AC2399
Re-Reel79X2039
Cut Tape79X2039
Product RangeSRR1210 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeSRR1210 Series
Power Inductor Case12mm x 12mm x 10mm
Inductor Case / Package-
DC Resistance Max0.102ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SRR1210 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3A
Saturation Current (Isat)
2.7A
Power Inductor Case
12mm x 12mm x 10mm
DC Resistance Max
0.102ohm
Product Length
12mm
Product Height
10mm
Technical Docs (3)
Alternatives for SRR1210-680M
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
