Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210-471MCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel14P7302RL
Cut Tape14P7302
Product RangeSRR1210 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.020 | $510.00 |
| Total Price | $510.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.020 |
| 1000+ | $1.000 |
| 1500+ | $0.979 |
| 2500+ | $0.959 |
| 5000+ | $0.938 |
| 12500+ | $0.918 |
| 25000+ | $0.898 |
| 50000+ | $0.877 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-471MCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel14P7302RL
Cut Tape14P7302
Product RangeSRR1210 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeSRR1210 Series
Power Inductor Case12mm x 12mm x 10mm
Inductor Case / Package-
DC Resistance Max0.82ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SRR1210-471M from Bourns is a SRR1210 series SMD shielded power inductor. It is typically used in applications such as input/output of DC to DC converters, power supplies for camcorders, LCD TVs and car radios.
- Inductance is 470μH at 100KHz
- Tolerance is ±20%
- Maximum DCR (DC resistance of inductor) is 820mohm and test frequency is 0.796MHz
- RMS current (Irms) is 1.2A
- Saturation current (Isat) is 1A
- Ferrite core, enamelled copper wire and matte Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 12mm x 12mm x 10mm
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
SRR1210 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1A
Power Inductor Case
12mm x 12mm x 10mm
DC Resistance Max
0.82ohm
Product Length
12mm
Product Height
10mm
Technical Docs (2)
Alternatives for SRR1210-471M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
