Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210-470MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel14P7301
Re-Reel57AC3492
Cut Tape57AC3492
Product RangeSRR1210 Series
Your Part Number
2,555 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.420 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.190 |
| 25+ | $1.150 |
| 50+ | $1.080 |
| 100+ | $1.010 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.828 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-470MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel14P7301
Re-Reel57AC3492
Cut Tape57AC3492
Product RangeSRR1210 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Power Inductor Case12mm x 12mm x 10mm
Product RangeSRR1210 Series
Inductor Case / Package-
DC Resistance Max0.072ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 10mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.8A
Saturation Current (Isat)
3.1A
Product Range
SRR1210 Series
DC Resistance Max
0.072ohm
Product Length
12mm
Product Height
10mm
Technical Docs (2)
Alternatives for SRR1210-470M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
