Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210-470MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel14P7301
Re-Reel87W6023RL
Cut Tape87W6023
Product RangeSRR1210 Series
Your Part Number
2,633 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 25+ | $1.000 |
| 100+ | $0.846 |
| 250+ | $0.829 |
| 500+ | $0.812 |
| 1000+ | $0.795 |
| 5000+ | $0.778 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.865 |
| 1000+ | $0.841 |
| 1500+ | $0.811 |
| 2500+ | $0.773 |
| 5000+ | $0.758 |
| 12500+ | $0.742 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-470MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel14P7301
Re-Reel87W6023RL
Cut Tape87W6023
Product RangeSRR1210 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeSRR1210 Series
Power Inductor Case12mm x 12mm x 10mm
Inductor Case / Package-
DC Resistance Max0.072ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRR1210 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.8A
Saturation Current (Isat)
3.1A
Power Inductor Case
12mm x 12mm x 10mm
DC Resistance Max
0.072ohm
Product Length
12mm
Product Height
10mm
Technical Docs (3)
Alternatives for SRR1210-470M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
