Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210-390M
Newark Part No.14P7298
Product RangeSRR1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.678 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 250
$339.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-390M
Newark Part No.14P7298
Product RangeSRR1210 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Product RangeSRR1210 Series
Saturation Current (Isat)3.5A
Power Inductor Case12mm x 12mm x 10mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.066ohm
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
DC Resistance Max
0.066ohm
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.2A
Product Range
SRR1210 Series
Power Inductor Case
12mm x 12mm x 10mm
Inductance Tolerance
± 20%
Product Length
12mm
Product Height
10mm
Technical Docs (2)
Alternatives for SRR1210-390M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
